
CRCW1210220RJNEAHP | |
|---|---|
DigiKey Part Number | 541-220NTR-ND - Tape & Reel (TR) 541-220NCT-ND - Cut Tape (CT) 541-220NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210220RJNEAHP |
Description | RES SMD 220 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210220RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.10500 | kr.21.05 |
| 25 | kr.1.76520 | kr.44.13 |
| 50 | kr.1.57100 | kr.78.55 |
| 100 | kr.1.41640 | kr.141.64 |
| 250 | kr.1.25988 | kr.314.97 |
| 500 | kr.1.16960 | kr.584.80 |
| 1.000 | kr.1.09777 | kr.1,097.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.94555 | kr.4,727.75 |
| 10.000 | kr.0.91319 | kr.9,131.90 |
| 15.000 | kr.0.89741 | kr.13,461.15 |
| 25.000 | kr.0.88030 | kr.22,007.50 |
| 35.000 | kr.0.87049 | kr.30,467.15 |
| 50.000 | kr.0.86122 | kr.43,061.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

