RMCF1210JT200K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.989
Unit Price: kr.1.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.41411
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 25.889
Unit Price: kr.1.34000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.39540
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.25988
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 5.000
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 10.000
Unit Price: kr.1.41000
Datasheet
1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT200K

DigiKey Part Number
RMCF1210JT200KTR-ND - Tape & Reel (TR)
RMCF1210JT200KCT-ND - Cut Tape (CT)
RMCF1210JT200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT200K
Description
RES 200K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT200K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.36500kr.3.65
25kr.0.28160kr.7.04
50kr.0.23300kr.11.65
100kr.0.19650kr.19.65
250kr.0.15948kr.39.87
500kr.0.13836kr.69.18
1.000kr.0.12166kr.121.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09797kr.391.88
8.000kr.0.08966kr.717.28
12.000kr.0.08562kr.1,027.44
20.000kr.0.08125kr.1,625.00
28.000kr.0.07874kr.2,204.72
40.000kr.0.07637kr.3,054.80
48.000kr.0.07527kr.3,612.96
96.000kr.0.07162kr.6,875.52
100.000kr.0.07143kr.7,143.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250