RMCF1210FT200K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 25.334
Unit Price: kr.0.19000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.07590
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.08865
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03790
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 5.000
Unit Price: kr.0.28000
Datasheet
1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT200K

DigiKey Part Number
RMCF1210FT200KTR-ND - Tape & Reel (TR)
RMCF1210FT200KCT-ND - Cut Tape (CT)
RMCF1210FT200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT200K
Description
RES 200K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT200K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35080kr.8.77
50kr.0.29440kr.14.72
100kr.0.25020kr.25.02
250kr.0.20584kr.51.46
500kr.0.18022kr.90.11
1.000kr.0.16000kr.160.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13128kr.525.12
8.000kr.0.12120kr.969.60
12.000kr.0.11629kr.1,395.48
20.000kr.0.11098kr.2,219.60
28.000kr.0.10794kr.3,022.32
40.000kr.0.10506kr.4,202.40
48.000kr.0.10372kr.4,978.56
96.000kr.0.09928kr.9,530.88
100.000kr.0.09905kr.9,905.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000