


RMCF1206JT9R10 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JT9R10TR-ND - Tape & Reel (TR) 738-RMCF1206JT9R10CT-ND - Cut Tape (CT) 738-RMCF1206JT9R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT9R10 |
Description | RES 9.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT9R10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8RQF9R1V | Panasonic Industry | 4.460 | P9.1RCT-ND | kr.1.47000 | Upgrade |
| RC1206FR-079R1L | YAGEO | 47.583 | 311-9.10FRCT-ND | kr.0.96000 | Upgrade |
| RC1206JR-079R1L | YAGEO | 4.563 | 311-9.1ERCT-ND | kr.0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13320 | kr.3.33 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.08850 | kr.8.85 |
| 250 | kr.0.06872 | kr.17.18 |
| 500 | kr.0.05770 | kr.28.85 |
| 1.000 | kr.0.04910 | kr.49.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03551 | kr.177.55 |
| 10.000 | kr.0.03159 | kr.315.90 |
| 15.000 | kr.0.02968 | kr.445.20 |
| 25.000 | kr.0.02762 | kr.690.50 |
| 35.000 | kr.0.02644 | kr.925.40 |
| 50.000 | kr.0.02533 | kr.1,266.50 |
| 60.000 | kr.0.02481 | kr.1,488.60 |
| 120.000 | kr.0.02309 | kr.2,770.80 |
| 125.000 | kr.0.02301 | kr.2,876.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

