9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT9R10

DigiKey Part Number
738-RMCF1206JT9R10TR-ND - Tape & Reel (TR)
738-RMCF1206JT9R10CT-ND - Cut Tape (CT)
738-RMCF1206JT9R10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT9R10
Description
RES 9.1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT9R10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8RQF9R1VPanasonic Industry4.460P9.1RCT-NDkr.0.20000Upgrade
RC1206FR-079R1LYAGEO47.583311-9.10FRCT-NDkr.0.13000Upgrade
RC1206JR-079R1LYAGEO4.563311-9.1ERCT-NDkr.0.12000Similar
In-Stock: 2.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13320kr.3.33
50kr.0.10760kr.5.38
100kr.0.08850kr.8.85
250kr.0.06872kr.17.18
500kr.0.05770kr.28.85
1.000kr.0.04910kr.49.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03551kr.177.55
10.000kr.0.03159kr.315.90
15.000kr.0.02968kr.445.20
25.000kr.0.02762kr.690.50
35.000kr.0.02644kr.925.40
50.000kr.0.02533kr.1,266.50
60.000kr.0.02481kr.1,488.60
120.000kr.0.02309kr.2,770.80
125.000kr.0.02301kr.2,876.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000