RMCF1206JT110K is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25832
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9.806
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1.488
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Upgrade


Bourns Inc.
In Stock: 33.815
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.05594
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.794
Unit Price: kr.1.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 8.513
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 24.890
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet
110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT110K

DigiKey Part Number
738-RMCF1206JT110KTR-ND - Tape & Reel (TR)
738-RMCF1206JT110KCT-ND - Cut Tape (CT)
738-RMCF1206JT110KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT110K
Description
RES 110K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT110K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1206DTC110KStackpole Electronics Inc0RGC1206DTC110K-NDkr.0.25832Upgrade
RMCF1206FG110KStackpole Electronics Inc9.806738-RMCF1206FG110KCT-NDkr.0.63000Parametric Equivalent
RMCF1206FT110KStackpole Electronics Inc1.488RMCF1206FT110KCT-NDkr.0.63000Parametric Equivalent
CRCW1206110KJNEBVishay Dale0CRCW1206110KJNEB-NDkr.0.05327Direct
CRCW1206110KJNTAVishay Dale0CRCW1206110KJNTA-NDkr.0.14380Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12680kr.3.17
50kr.0.10280kr.5.14
100kr.0.08370kr.8.37
250kr.0.06492kr.16.23
500kr.0.05440kr.27.20
1.000kr.0.04603kr.46.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03296kr.164.80
10.000kr.0.02919kr.291.90
15.000kr.0.02736kr.410.40
25.000kr.0.02538kr.634.50
35.000kr.0.02425kr.848.75
50.000kr.0.02318kr.1,159.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750