
RMCF1206FG110K | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG110KTR-ND - Tape & Reel (TR) 738-RMCF1206FG110KCT-ND - Cut Tape (CT) 738-RMCF1206FG110KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG110K |
Description | RES 110K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG110K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13680 | kr.3.42 |
| 50 | kr.0.11160 | kr.5.58 |
| 100 | kr.0.09130 | kr.9.13 |
| 250 | kr.0.07128 | kr.17.82 |
| 500 | kr.0.05998 | kr.29.99 |
| 1.000 | kr.0.05110 | kr.51.10 |
| 5.000 | kr.0.03710 | kr.185.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03306 | kr.330.60 |
| 20.000 | kr.0.02986 | kr.597.20 |
| 30.000 | kr.0.02831 | kr.849.30 |
| 50.000 | kr.0.02662 | kr.1,331.00 |
| 70.000 | kr.0.02566 | kr.1,796.20 |
| 100.000 | kr.0.02475 | kr.2,475.00 |
| 120.000 | kr.0.02433 | kr.2,919.60 |
| 240.000 | kr.0.02293 | kr.5,503.20 |
| 250.000 | kr.0.02285 | kr.5,712.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

