RMCF1206JG20K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25832
Datasheet

Direct


Vishay Dale
In Stock: 47.515
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Direct


Vishay Dale
In Stock: 4.419
Unit Price: kr.1.20000
Datasheet

Upgrade


Bourns Inc.
In Stock: 69.069
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.05594
Datasheet

Upgrade


YAGEO
In Stock: 37.824
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 25.415
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 7.739
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet
20 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG20K0

DigiKey Part Number
RMCF1206JG20K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG20K0
Description
RES 20K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1206DTC20K0Stackpole Electronics Inc0RGC1206DTC20K0-NDkr.0.25832Upgrade
CRCW120620K0JNEAVishay Dale47.515541-20KECT-NDkr.0.63000Direct
CRCW120620K0JNEBVishay Dale0CRCW120620K0JNEB-NDkr.0.05327Direct
CRCW120620K0JNTAVishay Dale0CRCW120620K0JNTA-NDkr.0.14380Direct
CRCW120620K0JNTBVishay Dale0CRCW120620K0JNTB-NDkr.0.12994Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02754kr.275.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.02754
Unit Price with VAT:kr.0.03443