
RMCF1206FT2M40 | |
|---|---|
DigiKey Part Number | RMCF1206FT2M40TR-ND - Tape & Reel (TR) RMCF1206FT2M40CT-ND - Cut Tape (CT) RMCF1206FT2M40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2M40 |
Description | RES 2.4M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2M40 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-072M4L | YAGEO | 87.258 | 311-2.40MFRCT-ND | kr.0.63000 | Upgrade |
| RV1206FR-072M4L | YAGEO | 2.450 | 13-RV1206FR-072M4LCT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11670 | kr.11.67 |
| 250 | kr.0.09180 | kr.22.95 |
| 500 | kr.0.07786 | kr.38.93 |
| 1.000 | kr.0.06682 | kr.66.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04945 | kr.247.25 |
| 10.000 | kr.0.04443 | kr.444.30 |
| 15.000 | kr.0.04199 | kr.629.85 |
| 25.000 | kr.0.03934 | kr.983.50 |
| 35.000 | kr.0.03783 | kr.1,324.05 |
| 50.000 | kr.0.03640 | kr.1,820.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

