2.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206FR-072M4L

DigiKey Part Number
13-RV1206FR-072M4LTR-ND - Tape & Reel (TR)
13-RV1206FR-072M4LCT-ND - Cut Tape (CT)
13-RV1206FR-072M4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206FR-072M4L
Description
RES SMD 2.4M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206FR-072M4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT2M40Stackpole Electronics Inc9.110RMCF1206FT2M40CT-NDkr.0.63000Similar
In-Stock: 2.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81200kr.8.12
25kr.0.64680kr.16.17
50kr.0.55540kr.27.77
100kr.0.48180kr.48.18
250kr.0.40856kr.102.14
500kr.0.36608kr.183.04
1.000kr.0.33253kr.332.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26303kr.1,315.15
10.000kr.0.24827kr.2,482.70
15.000kr.0.24107kr.3,616.05
25.000kr.0.23328kr.5,832.00
35.000kr.0.22881kr.8,008.35
50.000kr.0.22459kr.11,229.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750