22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT22K1

DigiKey Part Number
RMCF1206FT22K1TR-ND - Tape & Reel (TR)
RMCF1206FT22K1CT-ND - Cut Tape (CT)
RMCF1206FT22K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT22K1
Description
RES 22.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT22K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-2212ELFBourns Inc.1.786CR1206-FX-2212ELFCT-NDkr.0.09000Direct
CRCW120622K1FKTAVishay Dale6.217541-CRCW120622K1FKTACT-NDkr.0.15000Direct
AC1206FR-0722K1LYAGEO9.10613-AC1206FR-0722K1LCT-NDkr.0.09000Upgrade
CRCW120622K1FKEAHPVishay Dale5.243541-CRCW120622K1FKEAHPCT-NDkr.0.26000Upgrade
In-Stock: 22.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.14880kr.3.72
50kr.0.11920kr.5.96
100kr.0.09740kr.9.74
250kr.0.07640kr.19.10
500kr.0.06422kr.32.11
1.000kr.0.05474kr.54.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03975kr.198.75
10.000kr.0.03543kr.354.30
15.000kr.0.03333kr.499.95
25.000kr.0.03106kr.776.50
35.000kr.0.02976kr.1,041.60
50.000kr.0.02853kr.1,426.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000