22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-2212ELF

DigiKey Part Number
CR1206-FX-2212ELFTR-ND - Tape & Reel (TR)
CR1206-FX-2212ELFCT-ND - Cut Tape (CT)
CR1206-FX-2212ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-2212ELF
Description
RES SMD 22.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-2212ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120622K1FKEAVishay Dale25.162541-22.1KFCT-NDkr.0.70000Direct
ERJ-8ENF2212VPanasonic Industry39.059P22.1KFCT-NDkr.1.14000Direct
RC1206FR-0722K1LYAGEO33.473311-22.1KFRCT-NDkr.0.63000Direct
RMCF1206FG22K1Stackpole Electronics Inc7.750738-RMCF1206FG22K1CT-NDkr.0.63000Direct
RMCF1206FT22K1Stackpole Electronics Inc23.143RMCF1206FT22K1CT-NDkr.0.63000Direct
In-Stock: 1.786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.22840kr.5.71
50kr.0.18900kr.9.45
100kr.0.15720kr.15.72
250kr.0.12604kr.31.51
500kr.0.10816kr.54.08
1.000kr.0.09409kr.94.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04680kr.234.00
10.000kr.0.04196kr.419.60
15.000kr.0.03961kr.594.15
25.000kr.0.03707kr.926.75
35.000kr.0.03562kr.1,246.70
50.000kr.0.03424kr.1,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750