RMCF0805JG2K40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 935
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11654
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11056
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10062
Datasheet

Direct


Panasonic Industry
In Stock: 67.811
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.03902
Datasheet

Upgrade


Panasonic Industry
In Stock: 69.671
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 2.755
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 63.965
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08294
Datasheet

Similar


Bourns Inc.
In Stock: 980
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.23934
Datasheet
2.4 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG2K40

DigiKey Part Number
RMCF0805JG2K40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805JG2K40
Description
RES 2.4K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG2K40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K40JNEAVishay Dale935541-2.4KACT-NDkr.0.63000Direct
CRCW08052K40JNEBVishay Dale0CRCW08052K40JNEB-NDkr.0.03708Direct
CRCW08052K40JNTAVishay Dale0CRCW08052K40JNTA-NDkr.0.11654Direct
CRCW08052K40JNTBVishay Dale0CRCW08052K40JNTB-NDkr.0.11056Direct
CRCW08052K40JNTCVishay Dale0CRCW08052K40JNTC-NDkr.0.10062Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02111kr.211.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.02111
Unit Price with VAT:kr.0.02639