RC2012F242CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Direct


Bourns Inc.
In Stock: 31.430
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.03902
Datasheet

Direct


Panasonic Industry
In Stock: 69.801
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 9.355
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 35.228
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23346
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09816
Datasheet

Similar


YAGEO
In Stock: 14.853
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.76000
Datasheet

Similar


Vishay Dale
In Stock: 26.471
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 51.030
Unit Price: kr.1.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet
2.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F242CS

DigiKey Part Number
1276-5293-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F242CS
Description
RES SMD 2.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F242CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012F242CSSamsung Electro-Mechanics0RCS2012F242CS-NDkr.0.07383Upgrade
AR0805FR-072K4LYAGEO0AR0805FR-072K4L-NDkr.0.51301Direct
CR0805-FX-2401ELFBourns Inc.31.430CR0805-FX-2401ELFCT-NDkr.0.63000Direct
CRG0805F2K4TE Connectivity Passive Product0CRG0805F2K4-NDkr.0.03902Direct
ERJ-6ENF2401VPanasonic Industry69.801P2.40KCCT-NDkr.0.76000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.09436kr.188,720.00
Unit Price without VAT:kr.0.09436
Unit Price with VAT:kr.0.11795