RMCF0805JG150K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11592
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15277
Datasheet

Direct


Vishay Dale
In Stock: 3.434
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11056
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09541
Datasheet

Direct


Panasonic Industry
In Stock: 287
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 7.470
Unit Price: kr.1.39000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 17.106
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 53.767
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 89.694
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 34.271
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet
150 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG150K

DigiKey Part Number
RMCF0805JG150K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805JG150K
Description
RES 150K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0805DTC150KStackpole Electronics Inc0RGC0805DTC150K-NDkr.0.23861Upgrade
RGC0805FTC150KStackpole Electronics Inc0RGC0805FTC150K-NDkr.0.11592Upgrade
RGC0805FTD150KStackpole Electronics Inc0RGC0805FTD150K-NDkr.0.15277Upgrade
CRCW0805150KJNEAVishay Dale3.434541-150KACT-NDkr.0.63000Direct
CRCW0805150KJNEBVishay Dale0CRCW0805150KJNEB-NDkr.0.03708Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02111kr.211.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.02111
Unit Price with VAT:kr.0.02639