
CRG0805F150K | |
|---|---|
DigiKey Part Number | A126340TR-ND - Tape & Reel (TR) A126340CT-ND - Cut Tape (CT) A126340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F150K |
Description | RES SMD 150K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F150K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.18240 | kr.4.56 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12360 | kr.12.36 |
| 250 | kr.0.09788 | kr.24.47 |
| 500 | kr.0.08306 | kr.41.53 |
| 1.000 | kr.0.07158 | kr.71.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05326 | kr.266.30 |
| 10.000 | kr.0.04796 | kr.479.60 |
| 15.000 | kr.0.04539 | kr.680.85 |
| 25.000 | kr.0.04261 | kr.1,065.25 |
| 35.000 | kr.0.04102 | kr.1,435.70 |
| 50.000 | kr.0.03951 | kr.1,975.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

