


RMCF0805FT1K18 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT1K18TR-ND - Tape & Reel (TR) 738-RMCF0805FT1K18CT-ND - Cut Tape (CT) 738-RMCF0805FT1K18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1K18 |
Description | RES 1.18K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1K18 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FG1K18 | Stackpole Electronics Inc | 16.346 | 738-RMCF0805FG1K18CT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW08051K18FKEA | Vishay Dale | 1.763 | 541-1.18KCCT-ND | kr.0.63000 | Direct |
| ERJ-6ENF1181V | Panasonic Industry | 69.152 | P1.18KCCT-ND | kr.0.76000 | Direct |
| RC0805FR-071K18L | YAGEO | 112.975 | 311-1.18KCRCT-ND | kr.0.63000 | Direct |
| CR0805-FX-1181ELF | Bourns Inc. | 24.794 | 118-CR0805-FX-1181ELFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12440 | kr.3.11 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08050 | kr.8.05 |
| 250 | kr.0.06264 | kr.15.66 |
| 500 | kr.0.05224 | kr.26.12 |
| 1.000 | kr.0.04419 | kr.44.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02972 | kr.148.60 |
| 10.000 | kr.0.02628 | kr.262.80 |
| 15.000 | kr.0.02461 | kr.369.15 |
| 25.000 | kr.0.02280 | kr.570.00 |
| 35.000 | kr.0.02177 | kr.761.95 |
| 50.000 | kr.0.02079 | kr.1,039.50 |
| 60.000 | kr.0.02034 | kr.1,220.40 |
| 120.000 | kr.0.01884 | kr.2,260.80 |
| 125.000 | kr.0.01876 | kr.2,345.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


