1.18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FG1K18

DigiKey Part Number
738-RMCF0805FG1K18TR-ND - Tape & Reel (TR)
738-RMCF0805FG1K18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0805FG1K18
Description
RES 1.18K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG1K18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K18FKEAVishay Dale1.763541-1.18KCCT-NDkr.0.63000Direct
CR0805-FX-1181ELFBourns Inc.24.794118-CR0805-FX-1181ELFCT-NDkr.0.63000Similar
In-Stock: 16.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
25kr.0.11680kr.2.92
50kr.0.09380kr.4.69
100kr.0.07610kr.7.61
250kr.0.05908kr.14.77
500kr.0.04932kr.24.66
1.000kr.0.04172kr.41.72
5.000kr.0.02972kr.148.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02628kr.262.80
20.000kr.0.02355kr.471.00
30.000kr.0.02223kr.666.90
50.000kr.0.02079kr.1,039.50
70.000kr.0.01997kr.1,397.90
100.000kr.0.01920kr.1,920.00
120.000kr.0.01884kr.2,260.80
240.000kr.0.01764kr.4,233.60
250.000kr.0.01758kr.4,395.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750