ERJ-S06F2491V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 336
Unit Price: kr.0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00675
Datasheet

Similar


YAGEO
In Stock: 19.454
Unit Price: kr.0.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03130
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01734
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.06877
Datasheet

Similar


Bourns Inc.
In Stock: 50.651
Unit Price: kr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 34.389
Unit Price: kr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 3.378
Unit Price: kr.0.18000
Datasheet

Similar


Vishay Dale
In Stock: 4.393
Unit Price: kr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 10.080
Unit Price: kr.0.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.01681
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.01635
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01336
Datasheet
2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F2491V

DigiKey Part Number
ERJ-S06F2491V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F2491V
Description
RES 2.49K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F2491V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF2491VPanasonic Industry336P2.49KCCT-NDkr.0.10000Similar
RMCS0805FT2K49Stackpole Electronics Inc0RMCS0805FT2K49-NDkr.0.00675Upgrade
AC0805FR-072K49LYAGEO19.45413-AC0805FR-072K49LCT-NDkr.0.08000Similar
AF0805DR-072K49LYAGEO0AF0805DR-072K49L-NDkr.0.03130Similar
AF0805FR-072K49LYAGEO0AF0805FR-072K49L-NDkr.0.01734Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33878kr.1,693.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.33878
Unit Price with VAT:kr.0.42348