
RMCF0603JT1R20 | |
|---|---|
DigiKey Part Number | RMCF0603JT1R20TR-ND - Tape & Reel (TR) RMCF0603JT1R20CT-ND - Cut Tape (CT) RMCF0603JT1R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT1R20 |
Description | RES 1.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT1R20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031R20JNEA | Vishay Dale | 19.330 | 541-1.2GCT-ND | kr.0.63000 | Direct |
| ERJ-3RQF1R2V | Panasonic Industry | 51.760 | P1.2AJCT-ND | kr.0.76000 | Upgrade |
| CRCW06031R20JNEAIF | Vishay Dale | 349 | 541-CRCW06031R20JNEAIFCT-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.10920 | kr.2.73 |
| 50 | kr.0.08880 | kr.4.44 |
| 100 | kr.0.07160 | kr.7.16 |
| 250 | kr.0.05476 | kr.13.69 |
| 500 | kr.0.04564 | kr.22.82 |
| 1.000 | kr.0.03842 | kr.38.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02703 | kr.135.15 |
| 10.000 | kr.0.02377 | kr.237.70 |
| 15.000 | kr.0.02219 | kr.332.85 |
| 25.000 | kr.0.02047 | kr.511.75 |
| 35.000 | kr.0.01949 | kr.682.15 |
| 50.000 | kr.0.01857 | kr.928.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

