RMCF0603JG680K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5.577
Unit Price: kr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00357
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.01345
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.00909
Datasheet

Direct


Panasonic Industry
In Stock: 131.479
Unit Price: kr.0.08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 26.015
Unit Price: kr.0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.669
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 142.800
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 366.263
Unit Price: kr.0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 19.347
Unit Price: kr.0.08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.01761
Datasheet
680 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG680K

DigiKey Part Number
RMCF0603JG680K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG680K
Description
RES 680K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603680KJNEAVishay Dale5.577541-680KGCT-NDkr.0.08000Direct
CRCW0603680KJNEBVishay Dale0CRCW0603680KJNEB-NDkr.0.00357Direct
CRCW0603680KJNTBVishay Dale0CRCW0603680KJNTB-NDkr.0.01345Direct
CRGV0603J680KTE Connectivity Passive Product0CRGV0603J680K-NDkr.0.00909Direct
ERJ-3GEYJ684VPanasonic Industry131.479P680KGCT-NDkr.0.08000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01703kr.170.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.01703
Unit Price with VAT:kr.0.02129