Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03J684V | |
|---|---|
DigiKey Part Number | ERJ-S03J684V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J684V |
Description | RES 680K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J684V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ684V | Panasonic Industry | 131.479 | P680KGCT-ND | kr.0.63000 | Similar |
| CRGV0603J680K | TE Connectivity Passive Product | 0 | CRGV0603J680K-ND | kr.0.06782 | Direct |
| CR0603-JW-684ELF | Bourns Inc. | 19.347 | CR0603-JW-684ELFCT-ND | kr.0.63000 | Similar |
| CRCW0603680KJNEA | Vishay Dale | 5.577 | 541-680KGCT-ND | kr.0.63000 | Similar |
| CRCW0603680KJNEB | Vishay Dale | 0 | CRCW0603680KJNEB-ND | kr.0.02664 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13136 | kr.1,313.60 |
| Unit Price without VAT: | kr.0.13136 |
|---|---|
| Unit Price with VAT: | kr.0.16420 |






