Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

RMCF0603JG150K | |
|---|---|
DigiKey Part Number | 738-RMCF0603JG150KTR-ND - Tape & Reel (TR) 738-RMCF0603JG150KCT-ND - Cut Tape (CT) 738-RMCF0603JG150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG150K |
Description | RES 150K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG150K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603150KJNEA | Vishay Dale | 8.725 | 541-150KGCT-ND | kr.0.63000 | Direct |
| CRCW0603150KJNEB | Vishay Dale | 0 | CRCW0603150KJNEB-ND | kr.0.02664 | Direct |
| CRCW0603150KJNTA | Vishay Dale | 0 | CRCW0603150KJNTA-ND | kr.0.12350 | Direct |
| CRCW0603150KJNTB | Vishay Dale | 0 | CRCW0603150KJNTB-ND | kr.0.10031 | Direct |
| CRGV0603J150K | TE Connectivity Passive Product | 0 | CRGV0603J150K-ND | kr.0.06782 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01703 | kr.170.30 |
| Unit Price without VAT: | kr.0.01703 |
|---|---|
| Unit Price with VAT: | kr.0.02129 |






