Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV0603J150K | |
|---|---|
DigiKey Part Number | CRGV0603J150K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0603J150K |
Description | RES SMD 150K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0603J150K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-154ELF | Bourns Inc. | 41.834 | CR0603-JW-154ELFCT-ND | kr.0.63000 | Similar |
| CRCW0603150KJNEA | Vishay Dale | 8.725 | 541-150KGCT-ND | kr.0.63000 | Similar |
| CRCW0603150KJNEB | Vishay Dale | 0 | CRCW0603150KJNEB-ND | kr.0.02664 | Similar |
| CRCW0603150KJNTA | Vishay Dale | 0 | CRCW0603150KJNTA-ND | kr.0.12350 | Similar |
| CRCW0603150KJNTB | Vishay Dale | 0 | CRCW0603150KJNTB-ND | kr.0.10031 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06782 | kr.1,356.40 |
| Unit Price without VAT: | kr.0.06782 |
|---|---|
| Unit Price with VAT: | kr.0.08478 |






