RMCF0201JT1K20 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 106.514
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.275
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 129.783
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04296
Datasheet

Similar


Vishay Dale
In Stock: 9.875
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 133.673
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet
1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT1K20

DigiKey Part Number
RMCF0201JT1K20TR-ND - Tape & Reel (TR)
RMCF0201JT1K20CT-ND - Cut Tape (CT)
RMCF0201JT1K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT1K20
Description
RES 1.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT1K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-071K2LYAGEO106.514YAG5168CT-NDkr.0.64000Upgrade
ERJ-1GNF1201CPanasonic Industry3.275P122693CT-NDkr.0.64000Upgrade
RC0201FR-071K2LYAGEO129.783YAG2478CT-NDkr.0.64000Upgrade
AC0201JR-071K2LYAGEO0AC0201JR-071K2L-NDkr.0.04296Similar
CRCW02011K20JNEDVishay Dale9.875541-CRCW02011K20JNEDCT-NDkr.0.64000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
25kr.0.10760kr.2.69
50kr.0.08460kr.4.23
100kr.0.06860kr.6.86
250kr.0.05280kr.13.20
500kr.0.04384kr.21.92
1.000kr.0.03679kr.36.79
5.000kr.0.02579kr.128.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02262kr.226.20
20.000kr.0.02012kr.402.40
30.000kr.0.01890kr.567.00
50.000kr.0.01759kr.879.50
70.000kr.0.01684kr.1,178.80
100.000kr.0.01613kr.1,613.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000