RC0201JR-071K2L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 106.514
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11779
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14497
Datasheet

Upgrade


YAGEO
In Stock: 129.783
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04296
Datasheet

Direct


Vishay Dale
In Stock: 9.875
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 1.857
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 15.438
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.275
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 15
Unit Price: kr.0.71000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02606
Datasheet

Similar


Panasonic Industry
In Stock: 133.673
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02657
Datasheet
1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-071K2L

DigiKey Part Number
311-1.2KNTR-ND - Tape & Reel (TR)
311-1.2KNCT-ND - Cut Tape (CT)
311-1.2KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-071K2L
Description
RES 1.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-071K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-071K2LYAGEO106.514YAG5168CT-NDkr.0.64000Upgrade
AF0201FR-071K2LYAGEO0AF0201FR-071K2L-NDkr.0.11779Upgrade
RC0201DR-071K2LYAGEO0RC0201DR-071K2L-NDkr.0.14497Upgrade
RC0201FR-071K2LYAGEO129.783YAG2478CT-NDkr.0.64000Upgrade
AC0201JR-071K2LYAGEO0AC0201JR-071K2L-NDkr.0.04296Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13080kr.3.27
50kr.0.10640kr.5.32
100kr.0.08650kr.8.65
250kr.0.06716kr.16.79
500kr.0.05628kr.28.14
1.000kr.0.04769kr.47.69
5.000kr.0.03420kr.171.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03031kr.303.10
20.000kr.0.02724kr.544.80
30.000kr.0.02574kr.772.20
50.000kr.0.02412kr.1,206.00
70.000kr.0.02320kr.1,624.00
100.000kr.0.02232kr.2,232.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000