RMCF0201FT91R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 213.584
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet

Similar


YAGEO
In Stock: 414
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 40.120
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 23.925
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 5.443
Unit Price: kr.0.63000
Datasheet
91 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT91R0

DigiKey Part Number
RMCF0201FT91R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0201FT91R0
Description
RES 91 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT91R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GEF91R0CPanasonic Industry213.58410-ERJ-1GEF91R0CCT-NDkr.0.63000Direct
RC0201DR-0791RLYAGEO0RC0201DR-0791RL-NDkr.0.13956Upgrade
AC0201FR-0791RLYAGEO414YAG5248CT-NDkr.0.63000Similar
CRCW020191R0FNEDVishay Dale40.120541-CRCW020191R0FNEDCT-NDkr.0.63000Similar
ERJ-1GNF91R0CPanasonic Industry23.925P123203CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02628kr.262.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02628
Unit Price with VAT:kr.0.03285