91 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF91R0C

DigiKey Part Number
10-ERJ-1GEF91R0CTR-ND - Tape & Reel (TR)
10-ERJ-1GEF91R0CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF91R0C
Description
RES SMD 91 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
91 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF91R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF91R0CPanasonic Industry23.925P123203CT-NDkr.0.63000Direct
CRCW020191R0FNEDVishay Dale40.120541-CRCW020191R0FNEDCT-NDkr.0.63000Direct
RMCF0201FT91R0Stackpole Electronics Inc0RMCF0201FT91R0-NDkr.0.02628Direct
AC0201FR-0791RLYAGEO414YAG5248CT-NDkr.0.63000Upgrade
CRCW020191R0FKEDVishay Dale0CRCW020191R0FKED-NDkr.0.18818Upgrade
In-Stock: 213.584
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.19040kr.4.76
50kr.0.15460kr.7.73
100kr.0.12870kr.12.87
250kr.0.10196kr.25.49
500kr.0.08698kr.43.49
1.000kr.0.07513kr.75.13
5.000kr.0.05632kr.281.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07492kr.1,123.80
30.000kr.0.06475kr.1,942.50
45.000kr.0.05971kr.2,686.95
75.000kr.0.05418kr.4,063.50
105.000kr.0.05098kr.5,352.90
150.000kr.0.04792kr.7,188.00
180.000kr.0.04648kr.8,366.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750