RMCF0201FT6K80 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02352
Datasheet

Direct


Panasonic Industry
In Stock: 1.870
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14497
Datasheet

Similar


YAGEO
In Stock: 10.039
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 34.913
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 92.122
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 31.143
Unit Price: kr.0.64000
Datasheet
6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT6K80

DigiKey Part Number
RMCF0201FT6K80-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0201FT6K80
Description
RES 6.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT6K80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-6801GLFBourns Inc.0CR0201-FW-6801GLF-NDkr.0.02352Direct
ERJ-1GEF6801CPanasonic Industry1.87010-ERJ-1GEF6801CCT-NDkr.0.64000Direct
RC0201DR-076K8LYAGEO0RC0201DR-076K8L-NDkr.0.14497Upgrade
AC0201FR-076K8LYAGEO10.039YAG5238CT-NDkr.0.64000Similar
CRCW02016K80FNEDVishay Dale34.913541-CRCW02016K80FNEDCT-NDkr.0.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02657kr.265.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.02657
Unit Price with VAT:kr.0.03321