CR0201-FW-6801GLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 36.513
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 1.870
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Similar


YAGEO
In Stock: 39
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 92.837
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 31.843
Unit Price: kr.0.63000
Datasheet
6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-6801GLF

DigiKey Part Number
CR0201-FW-6801GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0201-FW-6801GLF
Description
RES SMD 6.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-6801GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02016K80FNEDVishay Dale36.513541-CRCW02016K80FNEDCT-NDkr.0.63000Direct
ERJ-1GEF6801CPanasonic Industry1.87010-ERJ-1GEF6801CCT-NDkr.0.63000Direct
RMCF0201FT6K80Stackpole Electronics Inc0RMCF0201FT6K80-NDkr.0.02628Direct
AC0201FR-076K8LYAGEO39YAG5238CT-NDkr.0.63000Similar
ERJ-1GNF6801CPanasonic Industry92.837P123125CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02326kr.232.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.02326
Unit Price with VAT:kr.0.02908