RMCF0201FT64K9 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00339
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 4.835
Unit Price: kr.0.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01562
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.08000
Datasheet

Similar


Panasonic Industry
In Stock: 11.719
Unit Price: kr.0.08000
Datasheet

Similar


YAGEO
In Stock: 42.917
Unit Price: kr.0.08000
Datasheet
64.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT64K9

DigiKey Part Number
RMCF0201FT64K9TR-ND - Tape & Reel (TR)
RMCF0201FT64K9CT-ND - Cut Tape (CT)
RMCF0201FT64K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT64K9
Description
RES 64.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT64K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-6492GLFBourns Inc.0CR0201-FW-6492GLF-NDkr.0.00339Direct
CRG0201F64K9TE Connectivity Passive Product0CRG0201F64K9-NDkr.0.00000Direct
AC0201FR-0764K9LYAGEO4.835YAG5231CT-NDkr.0.08000Similar
AF0201FR-0764K9LYAGEO0AF0201FR-0764K9L-NDkr.0.01562Similar
CRCW020164K9FNEDVishay Dale0541-CRCW020164K9FNEDCT-NDkr.0.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12440kr.3.11
50kr.0.09900kr.4.95
100kr.0.08050kr.8.05
250kr.0.06264kr.15.66
500kr.0.05224kr.26.12
1.000kr.0.04419kr.44.19
5.000kr.0.03151kr.157.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02786kr.278.60
20.000kr.0.02496kr.499.20
30.000kr.0.02356kr.706.80
50.000kr.0.02204kr.1,102.00
70.000kr.0.02117kr.1,481.90
100.000kr.0.02035kr.2,035.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750