Direct
Direct
Direct
Similar
Similar
Similar
Similar

CR0201-FW-6492GLF | |
|---|---|
DigiKey Part Number | CR0201-FW-6492GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-6492GLF |
Description | RES SMD 64.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-6492GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020164K9FNED | Vishay Dale | 0 | 541-CRCW020164K9FNEDCT-ND | kr.0.63000 | Direct |
| CRG0201F64K9 | TE Connectivity Passive Product | 0 | CRG0201F64K9-ND | kr.0.00000 | Direct |
| RMCF0201FT64K9 | Stackpole Electronics Inc | 0 | RMCF0201FT64K9CT-ND | kr.0.63000 | Direct |
| AC0201FR-0764K9L | YAGEO | 4.835 | YAG5231CT-ND | kr.0.63000 | Similar |
| AF0201FR-0764K9L | YAGEO | 0 | AF0201FR-0764K9L-ND | kr.0.11650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02527 | kr.252.70 |
| Unit Price without VAT: | kr.0.02527 |
|---|---|
| Unit Price with VAT: | kr.0.03159 |








