RMCF0201FT45R3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02096
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Similar


Vishay Dale
In Stock: 8.315
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 15.870
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet
45.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT45R3

DigiKey Part Number
738-RMCF0201FT45R3TR-ND - Tape & Reel (TR)
738-RMCF0201FT45R3CT-ND - Cut Tape (CT)
738-RMCF0201FT45R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT45R3
Description
RES 45.3 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT45R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-45R3GLFBourns Inc.0CR0201-FW-45R3GLF-NDkr.0.02096Direct
ERJ-1GEF45R3CPanasonic Industry0P45.3ABTR-NDkr.0.00000Direct
AC0201FR-0745R3LYAGEO0AC0201FR-0745R3L-NDkr.0.05370Similar
CRCW020145R3FNEDVishay Dale8.315541-CRCW020145R3FNEDCT-NDkr.0.63000Similar
ERJ-1GNF45R3CPanasonic Industry15.870P123024CT-NDkr.0.63000Similar
Available To Order
Factory Stock: 20.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12440kr.3.11
50kr.0.09900kr.4.95
100kr.0.08050kr.8.05
250kr.0.06264kr.15.66
500kr.0.05224kr.26.12
1.000kr.0.04419kr.44.19
5.000kr.0.03151kr.157.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02786kr.278.60
20.000kr.0.02496kr.499.20
30.000kr.0.02356kr.706.80
50.000kr.0.02204kr.1,102.00
70.000kr.0.02117kr.1,481.90
100.000kr.0.02035kr.2,035.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750