Direct
Direct
Direct
Similar
Similar
Similar

CR0201-FW-45R3GLF | |
|---|---|
DigiKey Part Number | CR0201-FW-45R3GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-45R3GLF |
Description | RES SMD 45.3 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-45R3GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020145R3FNED | Vishay Dale | 8.315 | 541-CRCW020145R3FNEDCT-ND | kr.0.63000 | Direct |
| ERJ-1GEF45R3C | Panasonic Industry | 0 | P45.3ABTR-ND | kr.0.00000 | Direct |
| RMCF0201FT45R3 | Stackpole Electronics Inc | 0 | 738-RMCF0201FT45R3CT-ND | kr.0.63000 | Direct |
| AC0201FR-0745R3L | YAGEO | 0 | AC0201FR-0745R3L-ND | kr.0.05370 | Similar |
| ERJ-1GNF45R3C | Panasonic Industry | 15.770 | P123024CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02096 | kr.209.60 |
| Unit Price without VAT: | kr.0.02096 |
|---|---|
| Unit Price with VAT: | kr.0.02620 |






