2.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT2K20

DigiKey Part Number
RHC2512FT2K20TR-ND - Tape & Reel (TR)
RHC2512FT2K20CT-ND - Cut Tape (CT)
RHC2512FT2K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FT2K20
Description
RES 2.2K OHM 1% 2W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT2K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35212K2FTTE Connectivity Passive Product37.363A116040CT-NDkr.5.19000Direct
CRM2512-FX-2201ELFBourns Inc.3.043118-CRM2512-FX-2201ELFCT-NDkr.3.53000Similar
In-Stock: 11.961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.68600kr.36.86
25kr.3.17680kr.79.42
50kr.2.88320kr.144.16
100kr.2.64930kr.264.93
250kr.2.41220kr.603.05
500kr.2.27516kr.1,137.58
1.000kr.2.16613kr.2,166.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.01027kr.8,041.08
8.000kr.1.95524kr.15,641.92
12.000kr.1.92840kr.23,140.80
20.000kr.1.89930kr.37,986.00
28.000kr.1.88262kr.52,713.36
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000