2.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-2201ELF

DigiKey Part Number
118-CRM2512-FX-2201ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-2201ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-2201ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-2201ELF
Description
RES SMD 2.2K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-2201ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35212K2FTTE Connectivity Passive Product37.363A116040CT-NDkr.5.19000Direct
RHC2512FT2K20Stackpole Electronics Inc11.961RHC2512FT2K20CT-NDkr.5.96000Similar
In-Stock: 3.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.53000kr.3.53
10kr.2.26300kr.22.63
25kr.1.92040kr.48.01
50kr.1.70760kr.85.38
100kr.1.52560kr.152.56
250kr.1.32584kr.331.46
500kr.1.20084kr.600.42
1.000kr.1.09464kr.1,094.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92761kr.3,710.44
8.000kr.0.86244kr.6,899.52
12.000kr.0.82898kr.9,947.76
20.000kr.0.79112kr.15,822.40
28.000kr.0.76856kr.21,519.68
40.000kr.0.74652kr.29,860.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.53000
Unit Price with VAT:kr.4.41250