Direct
Direct
Similar

RGC0603DTC49K9 | |
|---|---|
DigiKey Part Number | RGC0603DTC49K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0603DTC49K9 |
Description | RES 49.9K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603DTC49K9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060349K9DHEAP | Vishay Dale | 7.290 | 541-49.9KAYCT-ND | kr.1.41000 | Direct |
| CRCW060349K9DHTAP | Vishay Dale | 0 | CRCW060349K9DHTAP-ND | kr.0.39880 | Direct |
| RE0603DRE0749K9L | YAGEO | 0 | RE0603DRE0749K9L-ND | kr.0.11769 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12798 | kr.639.90 |
| Unit Price without VAT: | kr.0.12798 |
|---|---|
| Unit Price with VAT: | kr.0.15998 |



