
CRCW060349K9DHEAP | |
|---|---|
DigiKey Part Number | 541-49.9KAYTR-ND - Tape & Reel (TR) 541-49.9KAYCT-ND - Cut Tape (CT) 541-49.9KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060349K9DHEAP |
Description | RES SMD 49.9KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060349K9DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.69800 | kr.6.98 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.47240 | kr.23.62 |
| 100 | kr.0.38780 | kr.38.78 |
| 250 | kr.0.33536 | kr.83.84 |
| 500 | kr.0.30708 | kr.153.54 |
| 1.000 | kr.0.27776 | kr.277.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23547 | kr.1,177.35 |
| 10.000 | kr.0.22062 | kr.2,206.20 |
| 15.000 | kr.0.21476 | kr.3,221.40 |
| 25.000 | kr.0.19505 | kr.4,876.25 |
| 35.000 | kr.0.19438 | kr.6,803.30 |
| 50.000 | kr.0.19372 | kr.9,686.00 |
| 60.000 | kr.0.19341 | kr.11,604.60 |
| 120.000 | kr.0.19121 | kr.22,945.20 |
| 125.000 | kr.0.19089 | kr.23,861.25 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

