RAVF104DJT3K30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13125
Datasheet

Direct


CTS Resistor Products
In Stock: 0
Unit Price: kr.0.09768
Datasheet

Direct


YAGEO
In Stock: 13.008
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 56.178
Unit Price: kr.0.63000
Datasheet
3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT3K30

DigiKey Part Number
RAVF104DJT3K30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF104DJT3K30
Description
RES ARRAY 4 RES 3.3K OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT3K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
3.3k
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DFT3K30Stackpole Electronics Inc0RAVF104DFT3K30-NDkr.0.13125Upgrade
741X083332JPCTS Resistor Products0741X083332JP-NDkr.0.09768Direct
YC124-JR-073K3LYAGEO13.008YC124J-3.3KCT-NDkr.0.63000Direct
EXB-28V332JXPanasonic Industry56.178Y7332CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05225kr.522.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.05225
Unit Price with VAT:kr.0.06531