
YC124-JR-073K3L | |
|---|---|
DigiKey Part Number | YC124J-3.3KTR-ND - Tape & Reel (TR) YC124J-3.3KCT-ND - Cut Tape (CT) YC124J-3.3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-073K3L |
Description | RES ARRAY 4 RES 3.3K OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-073K3L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.3k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V332JX | Panasonic Industry | 56.178 | Y7332CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.17000 | kr.4.25 |
| 50 | kr.0.14840 | kr.7.42 |
| 100 | kr.0.13000 | kr.13.00 |
| 250 | kr.0.11032 | kr.27.58 |
| 500 | kr.0.09764 | kr.48.82 |
| 1.000 | kr.0.08692 | kr.86.92 |
| 5.000 | kr.0.06785 | kr.339.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06159 | kr.615.90 |
| 20.000 | kr.0.05628 | kr.1,125.60 |
| 30.000 | kr.0.05355 | kr.1,606.50 |
| 50.000 | kr.0.05046 | kr.2,523.00 |
| 70.000 | kr.0.04861 | kr.3,402.70 |
| 100.000 | kr.0.04681 | kr.4,681.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

