RAVF104DJT30R0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13270
Datasheet

Direct


CTS Resistor Products
In Stock: 0
Unit Price: kr.0.09876
Datasheet

Direct


Panasonic Industry
In Stock: 9.579
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.14287
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 18.818
Unit Price: kr.0.64000

Parametric Equivalent


YAGEO
In Stock: 27.439
Unit Price: kr.0.64000
Datasheet
30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT30R0

DigiKey Part Number
738-RAVF104DJT30R0TR-ND - Tape & Reel (TR)
738-RAVF104DJT30R0CT-ND - Cut Tape (CT)
738-RAVF104DJT30R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT30R0
Description
RES ARRAY 4 RES 30 OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT30R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
30
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DFT30R0Stackpole Electronics Inc0RAVF104DFT30R0-NDkr.0.13270Upgrade
741X083300JPCTS Resistor Products0741X083300JP-NDkr.0.09876Direct
EXB-28V300JXPanasonic Industry9.579Y7300CT-NDkr.0.64000Direct
AF124-JR-0730RLYAGEO0AF124-JR-0730RL-NDkr.0.14287Parametric Equivalent
MNR04MRAPJ300Rohm Semiconductor18.818RHM1349CT-NDkr.0.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.14600kr.3.65
50kr.0.12820kr.6.41
100kr.0.11280kr.11.28
250kr.0.09540kr.23.85
500kr.0.08436kr.42.18
1.000kr.0.07493kr.74.93
5.000kr.0.05829kr.291.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05283kr.528.30
20.000kr.0.04819kr.963.80
30.000kr.0.04581kr.1,374.30
50.000kr.0.04311kr.2,155.50
70.000kr.0.04150kr.2,905.00
100.000kr.0.03993kr.3,993.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000