30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR04MRAPJ300

DigiKey Part Number
RHM1349TR-ND - Tape & Reel (TR)
RHM1349CT-ND - Cut Tape (CT)
RHM1349DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR04MRAPJ300
Description
RES ARRAY 4 RES 30 OHM 0804
Customer Reference
Detailed Description
30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
EDA/CAD Models
MNR04MRAPJ300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
30
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.020" (0.50mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X083300JPCTS Resistor Products0741X083300JP-NDkr.0.09876Direct
EXB-28V300JXPanasonic Industry9.579Y7300CT-NDkr.0.64000Direct
RAVF104DFT30R0Stackpole Electronics Inc0RAVF104DFT30R0-NDkr.0.13270Upgrade
YC124-JR-0730RLYAGEO27.439YC124J-30CT-NDkr.0.64000Similar
In-Stock: 18.818
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03033kr.303.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10300kr.1.03
25kr.0.08720kr.2.18
50kr.0.07560kr.3.78
100kr.0.06670kr.6.67
250kr.0.05616kr.14.04
500kr.0.04936kr.24.68
1.000kr.0.04378kr.43.78
5.000kr.0.03365kr.168.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
25kr.0.11520kr.2.88
50kr.0.09620kr.4.81
100kr.0.08080kr.8.08
250kr.0.06436kr.16.09
500kr.0.05474kr.27.37
1.000kr.0.04673kr.46.73
5.000kr.0.03286kr.164.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000