Direct
Similar

PCF14JT680K | |
|---|---|
DigiKey Part Number  | PCF14JT680K-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PCF14JT680K  | 
Description  | RES 680K OHM 5% 1/4W PANASERT  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PCF14JT680K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Temperature Coefficient  | 0/ -850ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Panasert  | |
Size / Dimension  | 0.091" Dia x 0.236" L (2.30mm x 6.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11759 | kr.587.95 | 
| Unit Price without VAT: | kr.0.11759 | 
|---|---|
| Unit Price with VAT: | kr.0.14699 | 



