CFMSeries 680k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT680K

DigiKey Part Number
S680KQTR-ND - Tape & Reel (TR)
S680KQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT680K
Description
RES 680K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT680K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.15360kr.3.84
50kr.0.13320kr.6.66
100kr.0.11710kr.11.71
250kr.0.09908kr.24.77
500kr.0.08768kr.43.84
1.000kr.0.07802kr.78.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06070kr.303.50
10.000kr.0.05504kr.550.40
15.000kr.0.05213kr.781.95
25.000kr.0.04884kr.1,221.00
35.000kr.0.04687kr.1,640.45
50.000kr.0.04496kr.2,248.00
60.000kr.0.04404kr.2,642.40
120.000kr.0.04088kr.4,905.60
125.000kr.0.04071kr.5,088.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000