Direct
Similar

| PCF14JT3K60 | |
|---|---|
| DigiKey Part Number | PCF14JT3K60-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PCF14JT3K60 | 
| Description | RES 3.6K OHM 5% 1/4W PANASERT | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 3.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PCF14JT3K60 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Temperature Coefficient | 0/ -400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Panasert | |
| Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11759 | kr.587.95 | 
| Unit Price without VAT: | kr.0.11759 | 
|---|---|
| Unit Price with VAT: | kr.0.14699 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark