
CFM14JT3K60 | |
|---|---|
DigiKey Part Number | S3.6KQTR-ND - Tape & Reel (TR) S3.6KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT3K60 |
Description | RES 3.6K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT3K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.15360 | kr.3.84 |
| 50 | kr.0.13320 | kr.6.66 |
| 100 | kr.0.11710 | kr.11.71 |
| 250 | kr.0.09908 | kr.24.77 |
| 500 | kr.0.08768 | kr.43.84 |
| 1.000 | kr.0.07802 | kr.78.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06070 | kr.303.50 |
| 10.000 | kr.0.05504 | kr.550.40 |
| 15.000 | kr.0.05213 | kr.781.95 |
| 25.000 | kr.0.04884 | kr.1,221.00 |
| 35.000 | kr.0.04687 | kr.1,640.45 |
| 50.000 | kr.0.04496 | kr.2,248.00 |
| 60.000 | kr.0.04404 | kr.2,642.40 |
| 120.000 | kr.0.04088 | kr.4,905.60 |
| 125.000 | kr.0.04071 | kr.5,088.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

