
HCSK4026FT1L00 | |
|---|---|
DigiKey Part Number | 738-HCSK4026FT1L00TR-ND - Tape & Reel (TR) 738-HCSK4026FT1L00CT-ND - Cut Tape (CT) 738-HCSK4026FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK4026FT1L00 |
Description | RES 0.001 OHM 1% 4W 4026 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK4026FT1L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.260" W (10.10mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.112" (2.84mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWF4026F1L00A9 | C&B/RESI | 241 | 4506-PEWF4026F1L00A9CT-ND | kr.9.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.94900 | kr.69.49 |
| 25 | kr.5.97240 | kr.149.31 |
| 50 | kr.5.36120 | kr.268.06 |
| 100 | kr.4.84120 | kr.484.12 |
| 250 | kr.4.27188 | kr.1,067.97 |
| 500 | kr.3.91534 | kr.1,957.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.48220 | kr.4,875.08 |
| 2.800 | kr.3.24445 | kr.9,084.46 |
| 4.200 | kr.3.12236 | kr.13,113.91 |
| 7.000 | kr.2.98425 | kr.20,889.75 |
| 9.800 | kr.2.90194 | kr.28,439.01 |
| 14.000 | kr.2.82157 | kr.39,501.98 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

