FCR1210MT680R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 23.317
Unit Price: kr.0.77000
Datasheet

Upgrade


Vishay Dale
In Stock: 12.483
Unit Price: kr.1.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.40094
Datasheet

Upgrade


Panasonic Industry
In Stock: 75.100
Unit Price: kr.1.41000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.814
Unit Price: kr.1.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.39726
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.26520
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.55025
Datasheet
680 Ohms ±20% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1210MT680R

DigiKey Part Number
FCR1210MT680R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR1210MT680R
Description
RES 680 OHM 20% 1/3W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±20% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FCR1210MT680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22613kr.1,130.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.22613
Unit Price with VAT:kr.0.28266