CSRN2010JTR300 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 770
Unit Price: kr.2.89000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 286
Unit Price: kr.2.19000
Datasheet
300 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010JTR300

DigiKey Part Number
738-CSRN2010JTR300TR-ND - Tape & Reel (TR)
738-CSRN2010JTR300CT-ND - Cut Tape (CT)
738-CSRN2010JTR300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010JTR300
Description
RES 0.3 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010JTR300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.39500kr.13.95
25kr.1.18040kr.29.51
50kr.1.04420kr.52.21
100kr.0.92910kr.92.91
250kr.0.80296kr.200.74
500kr.0.72376kr.361.88
1.000kr.0.65637kr.656.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55039kr.2,201.56
8.000kr.0.50905kr.4,072.40
12.000kr.0.48781kr.5,853.72
20.000kr.0.46378kr.9,275.60
28.000kr.0.44946kr.12,584.88
40.000kr.0.43547kr.17,418.80
48.000kr.0.42876kr.20,580.48
96.000kr.0.40574kr.38,951.04
100.000kr.0.40450kr.40,450.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750