300 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2010JTR300

DigiKey Part Number
CSR2010JTR300TR-ND - Tape & Reel (TR)
CSR2010JTR300CT-ND - Cut Tape (CT)
CSR2010JTR300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR2010JTR300
Description
RES 0.3 OHM 5% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR2010JTR300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.100" W (5.00mm x 2.54mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.39500kr.13.95
25kr.1.18040kr.29.51
50kr.1.04420kr.52.21
100kr.0.92910kr.92.91
250kr.0.80296kr.200.74
500kr.0.72376kr.361.88
1.000kr.0.65637kr.656.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55039kr.2,201.56
8.000kr.0.50905kr.4,072.40
12.000kr.0.48781kr.5,853.72
20.000kr.0.46378kr.9,275.60
28.000kr.0.44946kr.12,584.88
40.000kr.0.43547kr.17,418.80
48.000kr.0.42876kr.20,580.48
96.000kr.0.40574kr.38,951.04
100.000kr.0.40450kr.40,450.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750